Arrow Electronic Components Online
TLE4929CXANM28HAMA1|INFINEON|simage
TLE4929CXANM28HAMA1|INFINEON|limage
Hall Effect Sensors

TLE4929CXANM28HAMA1

Hall Effect Sensor 80mA Differential 5V/9V/12V/15V Automotive AEC-Q100 3-Pin SSO Ammo

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Typical Output Fall Time (us)
    4.5
  • Maximum Output Current (mA)
    80
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (uA)
    13400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    185
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Width
    1.75 mm
  • Package Length
    5.34 mm
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources