Arrow Electronic Components Online
TLE4927CE6547HAMA1|INFINEON|simage
TLE4927CE6547HAMA1|INFINEON|limage
Reduced Price
Hall Effect Sensors

TLE4927CE6547HAMA1

Hall Effect Sensor Automotive AEC-Q100 3-Pin SSO Ammo

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Width
    1.75 mm
  • Package Length
    5.34 mm
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources