Linear Regulators
TLE4295GV50HTSA1
LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.03
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
45
Maximum Dropout Voltage @ Current (V)
0.4@20mA
Line Regulation
25mV
Load Regulation
25mV
Junction to Ambient
179K/W
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Supplier Package
SCT-595
Pin Count
5
Lead Shape
Gull-wing

