Arrow Electronic Components Online
TLE4276DVATMA2|INFINEON|limage
TLE4276DVATMA2|INFINEON|simage
Linear Regulators

TLE4276DVATMA2

LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Adjustable
  • Output Voltage (V)
    2.5 to 20
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.5@250mA
  • Reference Voltage (V)
    2.5(Typ)
  • Line Regulation
    25mV
  • Load Regulation
    35mV
  • Junction to Ambient
    80K/W
  • Junction to Case
    4K/W
  • Special Features
    Reverse Polarity Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources