Linear Regulators
TLE4275QKVURQ1
LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.45
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
42
Maximum Dropout Voltage @ Current (V)
0.5@300mA
Line Regulation
15mV
Load Regulation
30mV
Junction to Ambient
40.3°C/W
Junction to Case
31.8°C/W
Special Features
Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.7(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
5
Lead Shape
Gull-wing

