Linear Regulators
TLE42694EXUMA1
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SSOP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
45
Maximum Dropout Voltage @ Current (V)
0.5@100mA
Line Regulation
40mV
Load Regulation
-15mV(Typ)
Junction to Ambient
145K/W(Typ)
Special Features
Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
SSOP EP
Pin Count
14

