Motor Controller and Driver ICs
TLE42064GXUMA2
H-Bridge Driver Headlight Beam Controller
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Mounting
Surface Mount
Package Height
1.47
Package Width
4
Package Length
8.75
PCB changed
14
Supplier Package
DSO
Pin Count
14