Motor Controller and Driver ICs
TLE42062GXUMA2
H-Bridge Motor Driver 14-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
DC Motor
Output Configuration
H-Bridge
Maximum Output Current (A)
0.8
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.94
Package Length
8.69
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO
Pin Count
14

