Operational Amplifiers - Op Amps
TLE2161ACD
Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2.6@±5V
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000001(Typ)@±5V
Typical Input Bias Current (uA)
0.000003@±5V
Maximum Input Bias Current (uA)
0.002@±5V@0C to 70C
Maximum Quiescent Current (mA)
0.325@±5V
Typical Output Current (mA)
80(Max)
Power Supply Type
Dual
Maximum Power Dissipation (mW)
725
Typical Slew Rate (V/us)
10@±5V
Typical Input Noise Voltage Density (nV/rtHz)
59@±5V
Typical Voltage Gain (dB)
98.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.001@±5V
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
5.8
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

