Arrow Electronic Components Online
TLE2084ACN|TI|simage
TLE2084ACN|TI|limage
Operational Amplifiers - Op Amps

TLE2084ACN

Op Amp Quad Wideband Amplifier ±19V 14-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    4
  • Process Technology
    5um
  • Maximum Input Offset Voltage (mV)
    4@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±19
  • Maximum Input Offset Current (uA)
    0.1@±5V
  • Maximum Input Bias Current (uA)
    0.175@±5V
  • Maximum Quiescent Current (mA)
    7.5@±5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1150
  • Typical Slew Rate (V/us)
    35@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28@±5V
  • Typical Voltage Gain (dB)
    106
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0028@±5V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    9.4
  • Typical Settling Time (ns)
    400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources