Arrow Electronic Components Online
TLE11601GDV|SAMTEC|simage
TLE11601GDV|SAMTEC|limage
Connector Headers and PCB Receptacles

TLE-116-01-G-DV

Conn Socket Strip SKT 32 POS 2mm Solder ST Bottom Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    32
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3.2/Contact
  • Maximum Voltage Rating
    574VDC|406VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    32
  • Product Depth (mm)
    5.56
  • Product Height (mm)
    4.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources