Arrow Electronic Components Online
TLD1211SJFUMA1|INFINEON|simage
TLD1211SJFUMA1|INFINEON|limage
LED Drivers

TLD1211SJFUMA1

LED DRVR 8-Pin DSO Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources