Arrow Electronic Components Online
TLCR476M010XTA|KYOCERAAVX|simage
TLCR476M010XTA|KYOCERAAVX|limage
Capacitor Tantalum Solid

TLCR476M010XTA

Cap Tant Solid 47uF 10V R CASE 20%( 2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.095
  • IL (uA)
    4.7
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    R
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    2 X 1.35 X 1.35
  • Package/Case
    2012-15
  • Temperature Range @ Derated Voltage (°C)
    40 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.35
  • Product Height (mm)
    1.35
  • Product Weight (g)
    0.0299

Documentation and Resources

Datasheets
Design resources