Arrow Electronic Components Online
TLC7524CNSR|TI|simage
TLC7524CNSR|TI|limage
Digital to Analog Converters - DACs

TLC7524CNSR

DAC 1-CH Segment 8-bit 16-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    8bit
  • Conversion Rate
    10Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.1
  • Interface Type
    Parallel
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.75
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    5
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±2.5LSB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources