Arrow Electronic Components Online
TLC7135CDWR|TI|simage
TLC7135CDWR|TI|limage
Analog to Digital Converters - ADCs

TLC7135CDWR

1-Channel Single ADC Dual Slope 3ksps 4 1/2Digit BCD 28-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Dual Slope
  • Resolution
    4 1/2Digit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    3ksps
  • Interface Type
    BCD
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    ±1V
  • Typical Dual Supply Voltage (V)
    ±5
  • Integral Nonlinearity Error
    0.5Counts(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    17.9 mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources