Arrow Electronic Components Online
TLC5971RGER|TI|simage
TLC5971RGER|TI|limage
LED Drivers

TLC5971RGER

LED Driver 16 Segment 36000uA Supply Current 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    16
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    17
  • Typical Operating Supply Voltage (V)
    9|12|15
  • Output Voltage Range (V)
    17(Max)
  • Maximum Supply Current (uA)
    36000
  • Low Level Output Current (uA)
    2000
  • High Level Output Current (uA)
    -2000
  • Maximum Power Dissipation (mW)
    3106
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources