Digital to Analog Converters - DACs
TLC5628IN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
8bit
Conversion Rate
45ksps
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
10(Typ)
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±60mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
19.69(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

