Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Internal Timers
2
Process Technology
5um
Output Logic Level
CMOS|MOS|TTL
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
100
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5|9|12
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
1.2
Maximum Power Dissipation (mW)
1150
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

