Arrow Electronic Components Online
TLC552CD|TI|simage
TLC552CD|TI|limage
Timers

TLC552CD

Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    2
  • Output Logic Level
    CMOS|MOS|TTL
  • Maximum High Level Output Current (mA)
    -10
  • Maximum Low Level Output Current (mA)
    100
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    1.2
  • Maximum Power Dissipation (mW)
    950
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources