Audio CODECs
TLC320AD50CDW
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
2
Number of DAC Outputs
1
Sampling Rate (ksps)
22.05
Signal to Noise Ratio (dB)
89
Total Harmonic Distortion Plus Noise (THD+N) (dB)
82
Interface Type
Serial
Minimum Operating Supply Voltage (V)
4.5|4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
170
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
18.1(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

