Analog to Digital Converters - ADCs
TLC0820AIN
1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Semiflash
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
392ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
8
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
25.4
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

