Operational Amplifiers - Op Amps
TL972IDR
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
4@±2.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.15@±2.5V
Maximum Input Bias Current (uA)
0.75@±2.5V
Maximum Quiescent Current (mA)
5.6@±2.5V
Typical Output Current (mA)
1.4@±2.5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
5@±2.5V
Typical Input Noise Voltage Density (nV/rtHz)
4@±2.5V
Typical Voltage Gain (dB)
80
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
12
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

