Supervisory Circuits
TL7757IPK
Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
4.43
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.67
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
2000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

