Arrow Electronic Components Online
TL720M05QKTTRQ1|TI|simage
TL720M05QKTTRQ1|TI|limage
Linear Regulators

TL720M05QKTTRQ1

LDO Regulator Pos 5V 0.7A Automotive 4-Pin(3+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.7
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    42
  • Maximum Dropout Voltage @ Current (V)
    0.5@300mA
  • Line Regulation
    15mV
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.22
  • Junction to Ambient
    34.2°C/W
  • Junction to Case
    38.2°C/W
  • Special Features
    ESD Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max) mm
  • Package Width
    9.65(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources