Arrow Electronic Components Online
TL5001AIDG4|TI|simage
TL5001AIDG4|TI|limage
DC to DC Controllers

TL5001AIDG4

DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1 to 50
  • Maximum Output Current (A)
    0.02
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3.6 to 40
  • Maximum Supply Current (mA)
    1.4(Typ)
  • Maximum Power Dissipation (mW)
    725
  • Minimum Switching Frequency (kHz)
    20
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources