DC to DC Converter and Switching Regulator Chip
TL2575-ADJIKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
58
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 37
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4.75 to 40
Typical Quiescent Current (uA)
5000
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.25(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Formed

