Universal Asynchronous Receiver Transmitter- UARTs
TL16C752CIPFB
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
2
Transmit FIFO (byte)
64
Receive FIFO (byte)
64
Maximum Data Rate
3Mbps
Transmitter and Receiver FIFO Counter
No
Standard Supported
RS-485
Minimum Operating Supply Voltage (V)
1.62|2.25|3|4.5
Maximum Operating Supply Voltage (V)
1.98|2.75|3.6|5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Supply Current (mA)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Supplier Temperature Grade
Industrial
Automatic Hardware Flow Control
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

