Arrow Electronic Components Online

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    256Kbps
  • Transmitter and Receiver FIFO Counter
    No
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • DMA Support
    No
  • False Start Bit Detection
    Yes
  • Automatic Software Flow Control
    No
  • Automatic Hardware Flow Control
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min)
  • Package Width
    24.33(Max)
  • Package Length
    24.33(Max)
  • PCB changed
    68
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    68
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources