Universal Asynchronous Receiver Transmitter- UARTs
TL16C452FN
UART 2-CH 5V 68-Pin PLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
2
Maximum Data Rate
256Kbps
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
DMA Support
No
False Start Bit Detection
Yes
Automatic Software Flow Control
No
Automatic Hardware Flow Control
No
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
24.33(Max)
Package Length
24.33(Max)
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead

