Arrow Electronic Components Online
TL1454ACPWR|TI|simage
TL1454ACPWR|TI|limage
DC to DC Controllers

TL1454ACPWR

DC/DC Cntrlr Dual-OUT 2000kHz 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Output Voltage (V)
    20(Max)
  • Maximum Switching Frequency (kHz)
    2000
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    3.6 to 20
  • Maximum Supply Current (mA)
    7
  • Maximum Power Dissipation (mW)
    500
  • Minimum Switching Frequency (kHz)
    50
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources