Arrow Electronic Components Online
TL064CD|STMICRO|simage
TL064CD|STMICRO|limage
Operational Amplifiers - Op Amps

TL064CD

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    15@±15V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0002@±15V
  • Maximum Input Bias Current (uA)
    0.0004@±15V
  • Maximum Quiescent Current (mA)
    1@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    680
  • Typical Slew Rate (V/us)
    3.5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    42@±15V
  • Typical Voltage Gain (dB)
    75.56
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources