Arrow Electronic Components Online
TL026CPSR|TI|simage
TL026CPSR|TI|limage
Special Purpose Amplifiers

TL026CPSR

SP Amp DIFF AMP Single ±8V 8-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    38.59(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    60
  • Output Type
    Differential
  • Typical Output Current (mA)
    4
  • Maximum Operating Supply Voltage (V)
    ±8
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±6
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Bias Current (uA)
    30@±6V
  • Maximum Input Resistance (MOhm)
    0.03@±6V
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    6.5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources