Arrow Electronic Components Online
TLW5MB1|OMRON|simage
TLW5MB1|OMRON|limage
Proximity Sensors

TL-W5MB1

Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    5
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    500
  • Output Type
    PNP
  • DC Supply Voltage (V)
    12 to 24
  • Typical Operating Supply Voltage (V)
    15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    ABS
  • Body Style
    Rectangular
  • Shielding
    Shielded
  • Terminal Type
    Pre-Wire
  • Mounting
    Panel
  • Package Height
    10
  • Package Width
    18
  • Package Length
    30.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources