Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
9.7
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
380@10V
Typical Gate Charge @ Vgs (nC)
20@10V
Typical Gate Charge @ 10V (nC)
20
Typical Input Capacitance @ Vds (pF)
590@300V
Maximum Power Dissipation (mW)
80000
Typical Fall Time (ns)
8.2
Typical Rise Time (ns)
23
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
6.1
Package Length
6.6
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

