Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Electronic Splice-Resistor
Number of Contacts
1
Body Orientation
Straight
Product Length (mm)
6.98
Product Depth (mm)
50.8
Product Height (mm)
10.16

