Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
0.82 mm
Package Width
3 mm
Package Length
4.5 mm
PCB changed
14
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
14
Lead Shape
No Lead

