Arrow Electronic Components Online
TJA1022T118|NXP|simage
TJA1022T118|NXP|limage
LIN Transceivers

TJA1022T,118

LIN Transceiver 20kBd Automotive AEC-Q100 14-Pin SO T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • LIN Specifications
    LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    3.3 Inputs|5 Inputs
  • Minimum LIN Bus Voltage (V)
    -42
  • Maximum LIN Bus Voltage (V)
    42
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    18
  • Maximum ESD Protection Voltage (kV)
    ±8
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources