LIN Transceivers
TJA1020T/CM,118
LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd Automotive AEC-Q100 8-Pin SO T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
Regulator Voltage (V)
3.3|5
Maximum ESD Protection Voltage (kV)
±4@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

