Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
100
Maximum Collector-Base Voltage (V)
100
Maximum Base-Emitter Voltage (V)
5
Maximum Continuous DC Collector Current (A)
1
Operating Junction Temperature (°C)
-65 to 150
Maximum Collector-Emitter Saturation Voltage (V)
0.7@125mA@1A
Minimum DC Current Gain
15@1A@4V|40@0.2A@4V
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
9.4(Max) mm
Package Width
4.7(Max) mm
Package Length
10.67(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

