Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
80
Maximum Collector-Base Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Continuous DC Collector Current (A)
5
Maximum Collector Cut-Off Current (uA)
200
Maximum Collector-Emitter Saturation Voltage (V)
2@12mA@3A|4@20mA@5A
Minimum DC Current Gain
1000@0.5A@3V|1000@3A@3V
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

