Logic and Timing Misc
THS788PFD
Time Measurement Unit 0°C to 70°C 100-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Time Measurement Unit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
100
Lead Shape
Gull-wing

