Arrow Electronic Components Online
THS7002IPWP|TI|simage
THS7002IPWP|TI|limage
Special Purpose Amplifiers

THS7002IPWP

SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    89(Typ)
  • Minimum CMRR Range (dB)
    80 to 85
  • Minimum CMRR (dB)
    80
  • Minimum PSRR (dB)
    75
  • Typical Output Current (mA)
    70@±5V
  • Maximum Input Offset Voltage (mV)
    5@±5V
  • Maximum Operating Supply Voltage (V)
    ±16
  • Maximum Supply Voltage Range (V)
    32 to 36
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Bias Current (uA)
    6@±5V
  • Maximum Input Resistance (MOhm)
    1(Typ)
  • Maximum Power Dissipation (mW)
    4480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources