Arrow Electronic Components Online
THS6212IRHFR|TI|limage
THS6212IRHFR|TI|simage
Special Purpose Amplifiers

THS6212IRHFR

SP Amp DIFF AMP Single ±14V 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    53
  • Minimum PSRR (dB)
    52
  • Typical Output Current (mA)
    416@±12V
  • Maximum Input Offset Voltage (mV)
    50@±12V
  • Maximum Operating Supply Voltage (V)
    ±14
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Dual Supply Voltage (V)
    ±14
  • Maximum Input Bias Current (uA)
    0.0035@±12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources