Special Purpose Amplifiers
THS4552IRTWT
SP Amp DIFF AMP Dual R-R O/P 5.4V 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
135
Maximum Voltage Gain Range (dB)
>=125
Maximum Voltage Gain (dB)
125(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
93
Minimum PSRR (dB)
93
Output Type
Differential
Typical Output Current (mA)
65@5V
Maximum Input Offset Voltage (mV)
0.175@5V
Maximum Operating Supply Voltage (V)
5.4
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.4
Maximum Input Bias Current (uA)
1.5@5V
Maximum Supply Current (mA)
2.92@5.4V
Maximum Input Resistance (MOhm)
0.1(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

