Arrow Electronic Components Online
THS4521SKGD1|TI|simage
THS4521SKGD1|TI|limage
Operational Amplifiers - Op Amps

THS4521SKGD1

Op Amp Single Low Power Amplifier R-R O/P ±1.8V/3.6V XCEPT

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    11.5@3.3V@-55C to 210C
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    3.6
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±1.8
  • Maximum Input Offset Current (uA)
    3.5@3.3V@-55C to 210C
  • Maximum Input Bias Current (uA)
    4.5@3.3V@-55C to 210C
  • Typical Output Current (mA)
    100(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    39@3.3V@-55C to 210C
  • Typical Input Noise Voltage Density (nV/rtHz)
    19.95@3.3V@-55C to 210C
  • Typical Voltage Gain (dB)
    90
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.45@3.3V@-55C to 210C
  • Minimum PSRR (dB)
    60
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    22
  • Typical Settling Time (ns)
    23.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Supplier Package
    XCEPT

Documentation and Resources

Datasheets
Design resources