Arrow Electronic Components Online
THS4509RGTTG4|TI|simage
THS4509RGTTG4|TI|limage
Special Purpose Amplifiers

THS4509RGTTG4

SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Gain Bandwidth Product (MHz)
    3000
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Maximum Voltage Gain (dB)
    68(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    90(Typ)
  • Minimum PSRR (dB)
    90(Typ)
  • Output Type
    Differential
  • Typical Output Current (mA)
    96@±2.5V
  • Maximum Input Offset Voltage (mV)
    4@±2.5V
  • Maximum Operating Supply Voltage (V)
    ±2.625|5.25
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.625
  • Maximum Input Bias Current (uA)
    15.5@±2.5V
  • Maximum Input Resistance (MOhm)
    1.3(Typ)@±2.5V
  • Maximum Power Dissipation (mW)
    2300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources