Arrow Electronic Components Online
THS4500CDGNR|TI|simage
THS4500CDGNR|TI|limage
Special Purpose Amplifiers

THS4500CDGNR

SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Gain Bandwidth Product (MHz)
    300
  • Maximum Voltage Gain Range (dB)
    50 to 60
  • Maximum Voltage Gain (dB)
    54(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    74
  • Minimum PSRR (dB)
    72
  • Output Type
    Differential
  • Typical Output Current (mA)
    100@5V
  • Maximum Input Offset Voltage (mV)
    7@5V
  • Maximum Operating Supply Voltage (V)
    ±7.5|15
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Maximum Input Bias Current (uA)
    4.6@5V
  • Maximum Input Resistance (MOhm)
    10(Typ)@5V
  • Maximum Power Dissipation (mW)
    1710
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources