Arrow Electronic Components Online
THS4211D|TI|simage
THS4211D|TI|limage
Operational Amplifiers - Op Amps

THS4211D

Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    12@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Maximum Input Offset Current (uA)
    6@5V
  • Maximum Input Bias Current (uA)
    15@5V
  • Typical Output Current (mA)
    230@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1020
  • Typical Slew Rate (V/us)
    800@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7@5V
  • Typical Voltage Gain (dB)
    68
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    4@5V
  • Minimum PSRR (dB)
    58
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    300
  • Typical Settling Time (ns)
    84
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources