Operational Amplifiers - Op Amps
THS4031MJG
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±5V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.25@±5V
Maximum Input Bias Current (uA)
6@±5V
Maximum Supply Current (mA)
9@±5V
Typical Output Current (mA)
70@±5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1050
Typical Slew Rate (V/us)
100@±15V
Typical Input Noise Voltage Density (nV/rtHz)
1.6@±5V
Typical Voltage Gain (dB)
95
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.2@±5V
Minimum PSRR (dB)
85
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
120
Typical Settling Time (ns)
80
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

