Arrow Electronic Components Online
THS3121IDGN|TI|simage
THS3121IDGN|TI|limage
Operational Amplifiers - Op Amps

THS3121IDGN

Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    10@±5V
  • Minimum Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±12|±9
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    15@±5V
  • Typical Input Bias Current (uA)
    1@±5V
  • Maximum Input Bias Current (uA)
    4@±5V
  • Maximum Quiescent Current (mA)
    8.5@±5V
  • Typical Output Current (mA)
    325@±5V
  • Typical Output Resistance (Ohm)
    0.04
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    1710
  • Typical Slew Rate (V/us)
    900@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.5@±5V
  • Input Offset Voltage Drift (uV/°C)
    10
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    10@±5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1@±5V
  • Minimum PSRR (dB)
    62
  • Minimum CMRR (dB)
    62
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Settling Time (ns)
    42
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources